


TMF8821-1AM | |
|---|---|
DigiKey Part Number | 4991-TMF8821-1AMTR-ND - Tape & Reel (TR) 4991-TMF8821-1AMCT-ND - Cut Tape (CT) 4991-TMF8821-1AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF8821-1AM |
Description | SENSOR OPT 30-600CM PUSH-PULL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" ~ 196.85" (10mm ~ 5000mm) Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.394" ~ 196.85" (10mm ~ 5000mm) | |
Output Type | Push-Pull | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 2.8 mA | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 5 | 146,31400 Kč | 731,57 Kč |
| 10 | 140,39300 Kč | 1 403,93 Kč |
| 25 | 133,33720 Kč | 3 333,43 Kč |
| 50 | 128,51200 Kč | 6 425,60 Kč |
| 100 | 124,08770 Kč | 12 408,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 115,17738 Kč | 57 588,69 Kč |
| 1 000 | 111,85656 Kč | 111 856,56 Kč |
| 1 500 | 110,04296 Kč | 165 064,44 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |



