


TMF8821-1A | |
|---|---|
DigiKey Part Number | 4991-TMF8821-1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMF8821-1A |
Description | SENSOR OPTICAL 3-8CM PUSH-PULL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" ~ 196.85" (10mm ~ 5000mm) Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 0.394" ~ 196.85" (10mm ~ 5000mm) | |
Output Type | Push-Pull | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 2.8 mA | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 101,21566 Kč | 404 862,64 Kč |
| Unit Price without VAT: | 101,21566 Kč |
|---|---|
| Unit Price with VAT: | 122,47095 Kč |


