
TMF8801-1BM | |
|---|---|
DigiKey Part Number | 4991-TMF8801-1BMTR-ND - Tape & Reel (TR) 4991-TMF8801-1BMCT-ND - Cut Tape (CT) 4991-TMF8801-1BMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF8801-1BM |
Description | SENSOR OPTICAL 25M PUSH-PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.787" ~ 98.425" (20mm ~ 2500mm) Push-Pull Output |
Datasheet | Datasheet |
EDA/CAD Models | TMF8801-1BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.787" ~ 98.425" (20mm ~ 2500mm) | |
Output Type | Push-Pull | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 2.7 mA | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,82000 Kč | 95,82 Kč |
| 5 | 85,86200 Kč | 429,31 Kč |
| 10 | 82,19500 Kč | 821,95 Kč |
| 25 | 77,81240 Kč | 1 945,31 Kč |
| 50 | 74,81720 Kč | 3 740,86 Kč |
| 100 | 72,07390 Kč | 7 207,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,55644 Kč | 33 278,22 Kč |
| 1 000 | 64,50051 Kč | 64 500,51 Kč |
| 1 500 | 63,37777 Kč | 95 066,65 Kč |
| 2 500 | 62,04174 Kč | 155 104,35 Kč |
| Unit Price without VAT: | 95,82000 Kč |
|---|---|
| Unit Price with VAT: | 115,94220 Kč |







