Optical Sensor 0.787" ~ 98.425" (20mm ~ 2500mm) Push-Pull Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMF8801-1B OLGA12 LF T&RDP

DigiKey Part Number
4991-TMF8801-1BOLGA12LFT&RDPTR-ND - Tape & Reel (TR)
4991-TMF8801-1BOLGA12LFT&RDPCT-ND - Cut Tape (CT)
4991-TMF8801-1BOLGA12LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF8801-1B OLGA12 LF T&RDP
Description
SENSOR OPT 20-2500MM PUSH-PULL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" ~ 98.425" (20mm ~ 2500mm) Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
ams-OSRAM USA INC.
Voltage - Supply
2.7V ~ 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2.7 mA
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Sensing Distance
0.787" ~ 98.425" (20mm ~ 2500mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
590,88000 Kč454,40 Kč
1086,99500 Kč869,95 Kč
2582,35400 Kč2 058,85 Kč
5079,19180 Kč3 959,59 Kč
10076,28990 Kč7 628,99 Kč
50070,44788 Kč35 223,94 Kč
1 00068,27185 Kč68 271,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00063,88767 Kč319 438,35 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč