
TMF8701-1BM OLGA12 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMF8701-1BMOLGA12LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMF8701-1BMOLGA12LFT&RDPCT-ND - Cut Tape (CT) 4991-TMF8701-1BMOLGA12LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF8701-1BM OLGA12 LF T&RDP |
Description | SENSOR OPT 940NM AMBIENT 12 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,09000 Kč | 102,09 Kč |
| 5 | 91,65200 Kč | 458,26 Kč |
| 10 | 87,75700 Kč | 877,57 Kč |
| 25 | 83,11400 Kč | 2 077,85 Kč |
| 50 | 79,93940 Kč | 3 996,97 Kč |
| 100 | 77,03040 Kč | 7 703,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,17594 Kč | 35 587,97 Kč |
| 1 000 | 68,99495 Kč | 68 994,95 Kč |
| 1 500 | 67,80373 Kč | 101 705,60 Kč |
| 2 500 | 66,38555 Kč | 165 963,88 Kč |
| Unit Price without VAT: | 102,09000 Kč |
|---|---|
| Unit Price with VAT: | 123,52890 Kč |


