
TMD27723 MOD8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMD27723MOD8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMD27723MOD8LFT&RDPCT-ND - Cut Tape (CT) 4991-TMD27723MOD8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD27723 MOD8 LF T&RDP |
Description | SENSOR OPT 625NM AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 625nm I2C 8-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-SMD Module |
Wavelength 625nm | Supplier Device Package 8-SMD |
Proximity Detection Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 5 | 54,47400 Kč | 272,37 Kč |
| 10 | 52,01400 Kč | 520,14 Kč |
| 25 | 49,07720 Kč | 1 226,93 Kč |
| 50 | 47,07080 Kč | 2 353,54 Kč |
| 100 | 45,23350 Kč | 4 523,35 Kč |
| 500 | 41,53874 Kč | 20 769,37 Kč |
| 1 000 | 40,16352 Kč | 40 163,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,51836 Kč | 96 295,90 Kč |
| 5 000 | 37,39283 Kč | 186 964,15 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |


