
TMD26353 OLGA6 | |
|---|---|
DigiKey Part Number | 4991-TMD26353OLGA6TR-ND - Tape & Reel (TR) 4991-TMD26353OLGA6CT-ND - Cut Tape (CT) 4991-TMD26353OLGA6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD26353 OLGA6 |
Description | SENSOR OPT 940NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V, 2.9V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 5 | 26,12200 Kč | 130,61 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 23,33280 Kč | 583,32 Kč |
| 50 | 22,29140 Kč | 1 114,57 Kč |
| 100 | 21,33820 Kč | 2 133,82 Kč |
| 500 | 19,42776 Kč | 9 713,88 Kč |
| 1 000 | 18,71657 Kč | 18 716,57 Kč |
| 5 000 | 17,28564 Kč | 86 428,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 16,75262 Kč | 167 526,20 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


