
TCS34303 OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS34303OLGA8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS34303OLGA8LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS34303OLGA8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS34303 OLGA8 LF T&RDP |
Description | SENSOR OPT 950NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 950nm I2C 8-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-SMD Module |
Wavelength 950nm | Supplier Device Package Module |
Proximity Detection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCS35303-2 OLGA8 LF T&RDP | ams-OSRAM USA INC. | 2 156 | 4991-TCS35303-2OLGA8LFT&RDPCT-ND | 4,19000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 5 | 37,41800 Kč | 187,09 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 25 | 33,53800 Kč | 838,45 Kč |
| 50 | 32,09760 Kč | 1 604,88 Kč |
| 100 | 30,78520 Kč | 3 078,52 Kč |
| 500 | 28,14278 Kč | 14 071,39 Kč |
| 1 000 | 27,15965 Kč | 27 159,65 Kč |
| 5 000 | 25,18013 Kč | 125 900,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 24,44234 Kč | 244 423,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |




