
TCS34103 OLGA6 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS34103OLGA6LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS34103 OLGA6 LF T&RDP |
Description | SENSOR OPT 465NM525NM AMB 6 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 465nm, 525nm, 615nm I2C 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | 465nm, 525nm, 615nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 20,16619 Kč | 201 661,90 Kč |
| Unit Price without VAT: | 20,16619 Kč |
|---|---|
| Unit Price with VAT: | 24,40109 Kč |


