Optical Sensor Ambient 465nm, 525nm, 615nm, 2700K I2C 6-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS34001FN ODFN6 LF T&RDP

DigiKey Part Number
4991-TCS34001FNODFN6LFT&RDPTR-ND - Tape & Reel (TR)
4991-TCS34001FNODFN6LFT&RDPCT-ND - Cut Tape (CT)
4991-TCS34001FNODFN6LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS34001FN ODFN6 LF T&RDP
Description
SENSOR OPT 525NM/615NM AMB 6DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 465nm, 525nm, 615nm, 2700K I2C 6-WDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
I2C
Manufacturer
ams-OSRAM USA INC.
Voltage - Supply
2.7V ~ 3.6V
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WDFN
Type
Ambient
Supplier Device Package
6-DFN (2.4x2)
Wavelength
465nm, 525nm, 615nm, 2700K
Base Product Number
Proximity Detection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
563,27600 Kč316,38 Kč
1060,48100 Kč604,81 Kč
2557,11920 Kč1 427,98 Kč
5054,82920 Kč2 741,46 Kč
10052,73100 Kč5 273,10 Kč
50048,50572 Kč24 252,86 Kč
1 00046,93259 Kč46 932,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00042,28835 Kč507 460,20 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč