



SU CULEP1.VC-CACD-57-V0V1-350-R18 | |
|---|---|
DigiKey Part Number | 475-SUCULEP1.VC-CACD-57-1-350-R18TR-ND - Tape & Reel (TR) 475-SUCULEP1.VC-CACD-57-V0V1-350-R18CT-ND - Cut Tape (CT) 475-SUCULEP1.VC-CACD-57-V0V1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SU CULEP1.VC-CACD-57-V0V1-350-R18 |
Description | SU CULEP1.VC-CACD-57-1-350-R18 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 273nm (265nm ~ 280nm) 5.9V 500mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 273nm (265nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,32000 Kč | 371,32 Kč |
| 10 | 295,14200 Kč | 2 951,42 Kč |
| 25 | 276,11720 Kč | 6 902,93 Kč |
| 100 | 255,19970 Kč | 25 519,97 Kč |
| 250 | 245,23164 Kč | 61 307,91 Kč |
| Unit Price without VAT: | 371,32000 Kč |
|---|---|
| Unit Price with VAT: | 449,29720 Kč |


