



SU CULDP1.VC-MBMG-57-1-185-R18 | |
|---|---|
DigiKey Part Number | 475-SUCULDP1.VC-MBMG-57-1-185-R18TR-ND - Tape & Reel (TR) 475-SUCULDP1.VC-MBMG-57-1-185-R18CT-ND - Cut Tape (CT) 475-SUCULDP1.VC-MBMG-57-1-185-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SU CULDP1.VC-MBMG-57-1-185-R18 |
Description | NEW MID POWER LED OSLON UV 3535 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (265nm ~ 280nm) 5.9V 250mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 250mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm (265nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,65000 Kč | 236,65 Kč |
| 10 | 182,34700 Kč | 1 823,47 Kč |
| 100 | 150,66690 Kč | 15 066,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 130,69450 Kč | 65 347,25 Kč |
| 1 000 | 126,37562 Kč | 126 375,62 Kč |
| 1 500 | 124,16579 Kč | 186 248,68 Kč |
| Unit Price without VAT: | 236,65000 Kč |
|---|---|
| Unit Price with VAT: | 286,34650 Kč |


