
SU CULCN1.VC-GEGK-67-4E4G-100-R18 | |
|---|---|
DigiKey Part Number | 475-SUCULCN1.VC-GEGK-67-4E4G-100-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SU CULCN1.VC-GEGK-67-4E4G-100-R18 |
Description | SU CULCN1.VC-GEGK-67-4E4G-100-R1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 5.7V 200mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 5.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,73900 Kč | 12 369,50 Kč |
| 1 000 | 23,97384 Kč | 23 973,84 Kč |
| 1 500 | 23,59055 Kč | 35 385,82 Kč |
| 2 500 | 23,16600 Kč | 57 915,00 Kč |
| 3 500 | 22,91782 Kč | 80 212,37 Kč |
| 5 000 | 22,67914 Kč | 113 395,70 Kč |
| Unit Price without VAT: | 24,73900 Kč |
|---|---|
| Unit Price with VAT: | 29,93419 Kč |

