



SU CULBN1.VC-AGAY-67-4F4G-30-R18 | |
|---|---|
DigiKey Part Number | 475-SUCULBN1.VC-AGAY-67-4F4G-30-R18TR-ND - Tape & Reel (TR) 475-SUCULBN1.VC-AGAY-67-4F4G-30-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SU CULBN1.VC-AGAY-67-4F4G-30-R18 |
Description | OSLON UV 3636 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6V 40mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 Kč | 48,20 Kč |
| 10 | 34,75400 Kč | 347,54 Kč |
| 100 | 26,67880 Kč | 2 667,88 Kč |
| Unit Price without VAT: | 48,20000 Kč |
|---|---|
| Unit Price with VAT: | 58,32200 Kč |





