ams OSRAM Smart UV Sphere: innovative use of UV-C LEDs for disinfection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ams OSRAM Smart UV Sphere: innovative use of UV-C LEDs for disinfection
Lights On, Germs Gone: UV-C Water Treatment Demo with OSLON UV Sensors
Groundbreaking UV-C LEDs make the difference in disinfection

SU CULBN1.VC-AGAM-67-4F4G-30-R18

DigiKey Part Number
475-SUCULBN1.VC-AGAM-67-4F4G-30-R18TR-ND - Tape & Reel (TR)
475-SUCULBN1.VC-AGAM-67-4F4G-30-R18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SU CULBN1.VC-AGAM-67-4F4G-30-R18
Description
OSLON UV 3636
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm 6V 40mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
40mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
275nm
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,20000 Kč48,20 Kč
1034,75400 Kč347,54 Kč
Unit Price without VAT:48,20000 Kč
Unit Price with VAT:58,32200 Kč