
| SL900A-AQFM | |
|---|---|
| DigiKey Part Number | SL900A-AQFMTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SL900A-AQFM | 
| Description | IC RFID TRANSP 860-960MHZ 16QFN | 
| Customer Reference | |
| Detailed Description | RFID Transponder IC 860MHz ~ 960MHz ISO 15693 SPI 1.2V ~ 3.6V 16-VQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | RFID Transponder | |
| Frequency | 860MHz ~ 960MHz | |
| Standards | ISO 15693 | |
| Interface | SPI | |
| Voltage - Supply | 1.2V ~ 3.6V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VQFN Exposed Pad | |
| Supplier Device Package | 16-QFN (5x5) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic