Infrared (IR) Emitter 850nm 1.6V 70mA 10mW/sr @ 70mA 120° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 7250

DigiKey Part Number
475-SFH7250TR-ND - Tape & Reel (TR)
475-SFH7250CT-ND - Cut Tape (CT)
475-SFH7250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 7250
Description
EMITTER IR 850NM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 70mA 10mW/sr @ 70mA 120° 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SFH 7250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 70mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
4-PLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,20800 Kč212,08 Kč
10015,88500 Kč1 588,50 Kč
50013,53070 Kč6 765,35 Kč
1 00012,76111 Kč12 761,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,10839 Kč24 216,78 Kč
4 00011,55546 Kč46 221,84 Kč
6 00011,27222 Kč67 633,32 Kč
10 00010,95268 Kč109 526,80 Kč
14 00010,76277 Kč150 678,78 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč