New Product
SFH 4795BS-EB1FA1-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4795BS-EB1FA1-1113

DigiKey Part Number
475-SFH4795BS-EB1FA1-1113TR-ND - Tape & Reel (TR)
475-SFH4795BS-EB1FA1-1113CT-ND - Cut Tape (CT)
475-SFH4795BS-EB1FA1-1113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4795BS-EB1FA1-1113
Description
EMITTER IR 931NM 1108
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 931nm (912nm ~ 950nm) 2.7V 1.5A 900mW/sr @ 1.5A 60° 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
900mW/sr @ 1.5A
Wavelength
931nm (912nm ~ 950nm)
Voltage - Forward (Vf) (Typ)
2.7V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,46000 Kč63,46 Kč
1046,14800 Kč461,48 Kč
10035,92780 Kč3 592,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90030,17864 Kč27 160,78 Kč
1 80028,90797 Kč52 034,35 Kč
2 70028,25748 Kč76 295,20 Kč
4 50027,52361 Kč123 856,25 Kč
6 30027,08753 Kč170 651,44 Kč
Manufacturers Standard Package
Unit Price without VAT:63,46000 Kč
Unit Price with VAT:76,78660 Kč