
SFH 4795BS-EB1FA1-11 | |
|---|---|
DigiKey Part Number | 475-SFH4795BS-EB1FA1-11TR-ND - Tape & Reel (TR) 475-SFH4795BS-EB1FA1-11CT-ND - Cut Tape (CT) 475-SFH4795BS-EB1FA1-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4795BS-EB1FA1-11 |
Description | EMITTER IR 919NM 1108 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 919nm (912nm ~ 925nm) 2.7V 1.5A 900mW/sr @ 1.5A 60° 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Wavelength 919nm (912nm ~ 925nm) |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 2.7V |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 1108 (2720 Metric) |
Radiant Intensity (Ie) Min @ If 900mW/sr @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 100 | 37,71030 Kč | 3 771,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 31,67548 Kč | 28 507,93 Kč |
| 1 800 | 30,34176 Kč | 54 615,17 Kč |
| 2 700 | 29,65890 Kč | 80 079,03 Kč |
| 4 500 | 28,88877 Kč | 129 999,47 Kč |
| 6 300 | 28,43096 Kč | 179 115,05 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

