Infrared (IR) Emitter 950nm 2.9V 1.5A 420mW/sr 120° 1108 (2720 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4775S-EB2FB1-1113

DigiKey Part Number
475-SFH4775S-EB2FB1-1113TR-ND - Tape & Reel (TR)
475-SFH4775S-EB2FB1-1113CT-ND - Cut Tape (CT)
475-SFH4775S-EB2FB1-1113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4775S-EB2FB1-1113
Description
SYNIOS P2720 COMPACT FOOTPRINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 2.9V 1.5A 420mW/sr 120° 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
420mW/sr
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
2.9V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1040,03700 Kč400,37 Kč
10030,93930 Kč3 093,93 Kč
50026,93852 Kč13 469,26 Kč
1 00025,63511 Kč25 635,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,66073 Kč47 321,46 Kč
4 00022,75158 Kč91 006,32 Kč
6 00022,28630 Kč133 717,80 Kč
Manufacturers Standard Package
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč