New Product
SFH 4722BS A01-FA1FB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4722BS A01-FA1FB1

DigiKey Part Number
475-SFH4722BSA01-FA1FB1TR-ND - Tape & Reel (TR)
475-SFH4722BSA01-FA1FB1CT-ND - Cut Tape (CT)
475-SFH4722BSA01-FA1FB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4722BS A01-FA1FB1
Description
NEW GENERATION OF OSLON BLACK LE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm (935nm ~ 965nm) 2.65V, 2.75V, 3.2V 1.5A 1120mW/sr @ 1.5A 60° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
1120mW/sr @ 1.5A
Wavelength
950nm (935nm ~ 965nm)
Voltage - Forward (Vf) (Typ)
2.65V, 2.75V, 3.2V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,94000 Kč78,94 Kč
1058,07700 Kč580,77 Kč
10045,66170 Kč4 566,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60039,72627 Kč23 835,76 Kč
1 20038,03156 Kč45 637,87 Kč
1 80037,16366 Kč66 894,59 Kč
3 00036,18488 Kč108 554,64 Kč
4 20035,60322 Kč149 533,52 Kč
6 00035,03636 Kč210 218,16 Kč
Manufacturers Standard Package
Unit Price without VAT:78,94000 Kč
Unit Price with VAT:95,51740 Kč