
SFH 4716B | |
|---|---|
DigiKey Part Number | 475-SFH4716BTR-ND - Tape & Reel (TR) 475-SFH4716BCT-ND - Cut Tape (CT) 475-SFH4716BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4716B |
Description | IR OSLON BLACK SERIES ARE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 858nm 1.75V, 1.85V, 1.9V 2A 200mW/sr @ 2A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 2A | |
Wavelength | 858nm | |
Voltage - Forward (Vf) (Typ) | 1.75V, 1.85V, 1.9V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 28,43900 Kč | 284,39 Kč |
| 25 | 25,88320 Kč | 647,08 Kč |
| 100 | 23,06660 Kč | 2 306,66 Kč |
| 250 | 21,72444 Kč | 5 431,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,72688 Kč | 12 436,13 Kč |
| 1 200 | 20,09416 Kč | 24 112,99 Kč |
| 1 800 | 19,77706 Kč | 35 598,71 Kč |
| 3 000 | 19,42585 Kč | 58 277,55 Kč |
| 4 200 | 19,22060 Kč | 80 726,52 Kč |
| 6 000 | 19,02320 Kč | 114 139,20 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |



