Infrared (IR) Emitter 860nm 1.6V 1A 160mW/sr @ 1A 150° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 860nm 1.6V 1A 160mW/sr @ 1A 150° 1515 (3838 Metric)
Next-Gen infrared LEDs - with new IR:6 chip technology

SFH 4714B

DigiKey Part Number
475-SFH4714BTR-ND - Tape & Reel (TR)
475-SFH4714BCT-ND - Cut Tape (CT)
475-SFH4714BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4714B
Description
IR OSLON BLACK-SERIES
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.6V 1A 160mW/sr @ 1A 150° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
160mW/sr @ 1A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,48100 Kč214,81 Kč
2519,47760 Kč486,94 Kč
10017,27300 Kč1 727,30 Kč
25016,22136 Kč4 055,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60018,26197 Kč10 957,18 Kč
1 20017,31933 Kč20 783,20 Kč
1 80016,83608 Kč30 304,94 Kč
3 00016,29060 Kč48 871,80 Kč
4 20015,96623 Kč67 058,17 Kč
6 00015,64992 Kč93 899,52 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč