


SFH 4713B R33 | |
|---|---|
DigiKey Part Number | 475-SFH4713BR33TR-ND - Tape & Reel (TR) 475-SFH4713BR33CT-ND - Cut Tape (CT) 475-SFH4713BR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4713B R33 |
Description | IR OSLON BLACK-SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 1A 450mW/sr @ 1A 80° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 450mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 25 | 19,47760 Kč | 486,94 Kč |
| 100 | 17,27300 Kč | 1 727,30 Kč |
| 250 | 16,22136 Kč | 4 055,34 Kč |
| 500 | 15,58724 Kč | 7 793,62 Kč |
| 1 000 | 15,06544 Kč | 15 065,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,29060 Kč | 48 871,80 Kč |
| 6 000 | 15,64992 Kč | 93 899,52 Kč |
| 9 000 | 15,32201 Kč | 137 898,09 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

