
SFH 4646-TV | |
---|---|
DigiKey Part Number | 475-SFH4646-TVTR-ND - Tape & Reel (TR) 475-SFH4646-TVCT-ND - Cut Tape (CT) 475-SFH4646-TVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4646-TV |
Description | MIDLED |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 25mW/sr @ 70mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4646-TV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,37000 Kč | 24,37 Kč |
10 | 17,10100 Kč | 171,01 Kč |
100 | 12,72500 Kč | 1 272,50 Kč |
500 | 10,77744 Kč | 5 388,72 Kč |
1 000 | 10,14046 Kč | 10 140,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 9,60013 Kč | 19 200,26 Kč |
4 000 | 9,14234 Kč | 36 569,36 Kč |
6 000 | 8,90781 Kč | 53 446,86 Kč |
10 000 | 8,64305 Kč | 86 430,50 Kč |
14 000 | 8,48571 Kč | 118 799,94 Kč |
20 000 | 8,33230 Kč | 166 646,00 Kč |
Unit Price without VAT: | 24,37000 Kč |
---|---|
Unit Price with VAT: | 29,48770 Kč |