
SFH 4641-Z | |
|---|---|
DigiKey Part Number | 475-SFH4641-ZTR-ND - Tape & Reel (TR) 475-SFH4641-ZCT-ND - Cut Tape (CT) 475-SFH4641-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4641-Z |
Description | EMITTER IR 950NM 70MA MIDLED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 55mW/sr @ 70mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4641-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 55mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 16,60800 Kč | 166,08 Kč |
| 100 | 12,33530 Kč | 1 233,53 Kč |
| 500 | 10,43448 Kč | 5 217,24 Kč |
| 1 000 | 9,81246 Kč | 9 812,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,28463 Kč | 18 569,26 Kč |
| 4 000 | 8,83726 Kč | 35 349,04 Kč |
| 6 000 | 8,60808 Kč | 51 648,48 Kč |
| 10 000 | 8,34938 Kč | 83 493,80 Kč |
| 14 000 | 8,19559 Kč | 114 738,26 Kč |
| 20 000 | 8,04571 Kč | 160 914,20 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |










