
SFH 4641-Z | |
|---|---|
DigiKey Part Number | 475-SFH4641-ZTR-ND - Tape & Reel (TR) 475-SFH4641-ZCT-ND - Cut Tape (CT) 475-SFH4641-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4641-Z |
Description | EMITTER IR 950NM 70MA MIDLED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 55mW/sr @ 70mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4641-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 55mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 100 | 12,79830 Kč | 1 279,83 Kč |
| 500 | 10,82530 Kč | 5 412,65 Kč |
| 1 000 | 10,17962 Kč | 10 179,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,63210 Kč | 19 264,20 Kč |
| 4 000 | 9,16804 Kč | 36 672,16 Kč |
| 6 000 | 8,93028 Kč | 53 581,68 Kč |
| 10 000 | 8,66191 Kč | 86 619,10 Kč |
| 14 000 | 8,50241 Kč | 119 033,74 Kč |
| 20 000 | 8,34689 Kč | 166 937,80 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




