Infrared (IR) Emitter 860nm 1.5V 100mA 630mW/sr @ 100mA 6° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4550-EWFW

DigiKey Part Number
475-SFH4550-EWFW-ND
Manufacturer
Manufacturer Product Number
SFH 4550-EWFW
Description
RADIAL T1 3/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 630mW/sr @ 100mA 6° Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 4550-EWFW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
630mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 894
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1014,82500 Kč148,25 Kč
10010,94420 Kč1 094,42 Kč
5009,21014 Kč4 605,07 Kč
1 0008,64236 Kč8 642,36 Kč
2 0008,16046 Kč16 320,92 Kč
5 0007,63428 Kč38 171,40 Kč
10 0007,30638 Kč73 063,80 Kč
25 0006,94903 Kč173 725,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč