
SFH 4259B | |
|---|---|
DigiKey Part Number | 475-SFH4259BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4259B |
Description | EMITTER IR 860NM 100MA PLCC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 71mW/sr @ 100mA 50° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 71mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,47419 Kč | 29 896,76 Kč |
| Unit Price without VAT: | 7,47419 Kč |
|---|---|
| Unit Price with VAT: | 9,04377 Kč |


