Infrared (IR) Emitter 860nm 1.5V 100mA 20mW/sr @ 100mA 120° 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4255-Z

DigiKey Part Number
475-SFH4255-ZTR-ND - Tape & Reel (TR)
475-SFH4255-ZCT-ND - Cut Tape (CT)
475-SFH4255-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4255-Z
Description
EMITTER IR 860NM 100MA SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 20mW/sr @ 100mA 120° 2-SMD, Boomerang
Datasheet
 Datasheet
EDA/CAD Models
SFH 4255-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
120°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Boomerang
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,09000 Kč140,90 Kč
10010,36460 Kč1 036,46 Kč
5008,70704 Kč4 353,52 Kč
1 0008,16423 Kč8 164,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,70354 Kč15 407,08 Kč
4 0007,31282 Kč29 251,28 Kč
6 0007,11255 Kč42 675,30 Kč
10 0006,88653 Kč68 865,30 Kč
14 0006,75213 Kč94 529,82 Kč
20 0006,62112 Kč132 422,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč