Infrared (IR) Emitter 860nm 1.6V 70mA 6.3mW/sr @ 70mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4253-Z

DigiKey Part Number
475-SFH4253-ZTR-ND - Tape & Reel (TR)
475-SFH4253-ZCT-ND - Cut Tape (CT)
475-SFH4253-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4253-Z
Description
EMITTER IR 860NM 70MA 3.20MM SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.6V 70mA 6.3mW/sr @ 70mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4253-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
6.3mW/sr @ 70mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70 422
Check for Additional Incoming Stock
Last Time Buy Date: 31.01.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,36500 Kč93,65 Kč
1006,78240 Kč678,24 Kč
5005,62116 Kč2 810,58 Kč
1 0005,23942 Kč5 239,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,91511 Kč9 830,22 Kč
4 0004,63972 Kč18 558,88 Kč
6 0004,49851 Kč26 991,06 Kč
10 0004,33903 Kč43 390,30 Kč
14 0004,24413 Kč59 417,82 Kč
20 0004,15160 Kč83 032,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč