
SFH 4253-R | |
---|---|
DigiKey Part Number | 475-SFH4253-RTR-ND - Tape & Reel (TR) 475-SFH4253-RCT-ND - Cut Tape (CT) 475-SFH4253-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4253-R |
Description | TOPLED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 13mW/sr @ 70mA 60° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 13mW/sr @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,21000 Kč | 15,21 Kč |
10 | 10,54000 Kč | 105,40 Kč |
100 | 7,67790 Kč | 767,79 Kč |
500 | 6,39814 Kč | 3 199,07 Kč |
1 000 | 5,97800 Kč | 5 978,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 5,62119 Kč | 11 242,38 Kč |
4 000 | 5,31853 Kč | 21 274,12 Kč |
6 000 | 5,16331 Kč | 30 979,86 Kč |
10 000 | 4,98806 Kč | 49 880,60 Kč |
14 000 | 4,88385 Kč | 68 373,90 Kč |
20 000 | 4,78221 Kč | 95 644,20 Kč |
Unit Price without VAT: | 15,21000 Kč |
---|---|
Unit Price with VAT: | 18,40410 Kč |