
SFH 4250S-TU1 | |
|---|---|
DigiKey Part Number | 475-SFH4250S-TU1TR-ND - Tape & Reel (TR) 475-SFH4250S-TU1CT-ND - Cut Tape (CT) 475-SFH4250S-TU1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4250S-TU1 |
Description | 67000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.1V 100mA 28mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 28mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 17,26100 Kč | 172,61 Kč |
| 100 | 12,83210 Kč | 1 283,21 Kč |
| 500 | 10,86728 Kč | 5 433,64 Kč |
| 1 000 | 10,22483 Kč | 10 224,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,67985 Kč | 19 359,70 Kč |
| 4 000 | 9,21795 Kč | 36 871,80 Kč |
| 6 000 | 8,98130 Kč | 53 887,80 Kč |
| 10 000 | 8,71424 Kč | 87 142,40 Kč |
| 14 000 | 8,55550 Kč | 119 777,00 Kč |
| 20 000 | 8,40074 Kč | 168 014,80 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |


