
SFH 4182S | |
|---|---|
DigiKey Part Number | 475-SFH4182STR-ND - Tape & Reel (TR) 475-SFH4182SCT-ND - Cut Tape (CT) 475-SFH4182SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4182S |
Description | OSLON P1616 IR EMITTER, SFH 4182 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 2.95V 1A 320mW/sr @ 1A 130° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 320mW/sr @ 1A | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 100 | 29,06960 Kč | 2 906,96 Kč |
| 500 | 25,23414 Kč | 12 617,07 Kč |
| 1 000 | 23,98392 Kč | 23 983,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,38289 Kč | 67 148,67 Kč |
| 6 000 | 21,57051 Kč | 129 423,06 Kč |
| 9 000 | 21,15469 Kč | 190 392,21 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

