Emitter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emitter
Next-Gen infrared LEDs - with new IR:6 chip technology

SFH 4182BS-CB2DB1-11

DigiKey Part Number
475-SFH4182BS-CB2DB1-11TR-ND - Tape & Reel (TR)
475-SFH4182BS-CB2DB1-11CT-ND - Cut Tape (CT)
475-SFH4182BS-CB2DB1-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4182BS-CB2DB1-11
Description
INFRARED HIGH POWER OSLON P1616
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Emitter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1037,77500 Kč377,75 Kč
10029,06960 Kč2 906,96 Kč
50025,23414 Kč12 617,07 Kč
1 00023,98392 Kč23 983,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,38289 Kč67 148,67 Kč
6 00021,57051 Kč129 423,06 Kč
9 00021,15469 Kč190 392,21 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč