Emitter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emitter
Next-Gen infrared LEDs - with new IR:6 chip technology

SFH 4182BS-CB2DB1-11

DigiKey Part Number
475-SFH4182BS-CB2DB1-11TR-ND - Tape & Reel (TR)
475-SFH4182BS-CB2DB1-11CT-ND - Cut Tape (CT)
475-SFH4182BS-CB2DB1-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4182BS-CB2DB1-11
Description
INFRARED HIGH POWER OSLON P1616
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Emitter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,52000 Kč50,52 Kč
1036,41700 Kč364,17 Kč
10028,01970 Kč2 801,97 Kč
50024,32370 Kč12 161,85 Kč
1 00023,11858 Kč23 118,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,57534 Kč64 726,02 Kč
6 00020,79214 Kč124 752,84 Kč
9 00020,39142 Kč183 522,78 Kč
Manufacturers Standard Package
Unit Price without VAT:50,52000 Kč
Unit Price with VAT:61,12920 Kč