Infrared (IR) Emitter 931nm (912nm ~ 950nm) 2.8V 1A 630mW/sr @ 1A 70° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 931nm (912nm ~ 950nm) 2.8V 1A 630mW/sr @ 1A 70° 0606 (1616 Metric)
Next-Gen infrared LEDs - with new IR:6 chip technology

SFH 4181BS-DB2EA2-1113

DigiKey Part Number
475-SFH4181BS-DB2EA2-1113TR-ND - Tape & Reel (TR)
475-SFH4181BS-DB2EA2-1113CT-ND - Cut Tape (CT)
475-SFH4181BS-DB2EA2-1113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4181BS-DB2EA2-1113
Description
INFRARED HIGH POWER OSLON P1616
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 931nm (912nm ~ 950nm) 2.8V 1A 630mW/sr @ 1A 70° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
931nm (912nm ~ 950nm)
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
2.8V
Series
Viewing Angle
70°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
0606 (1616 Metric)
Radiant Intensity (Ie) Min @ If
630mW/sr @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1035,55000 Kč355,50 Kč
10027,28060 Kč2 728,06 Kč
50023,63576 Kč11 817,88 Kč
1 00022,44686 Kč22 446,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,44001 Kč42 880,02 Kč
4 00020,58791 Kč82 351,64 Kč
6 00020,15182 Kč120 910,92 Kč
10 00019,65988 Kč196 598,80 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč