Infrared (IR) Emitter 931nm (912nm ~ 950nm) 2.8V 1A 630mW/sr @ 1A 70° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 931nm (912nm ~ 950nm) 2.8V 1A 630mW/sr @ 1A 70° 0606 (1616 Metric)
Next-Gen infrared LEDs - with new IR:6 chip technology

SFH 4181BS-DB2EA2-1113

DigiKey Part Number
475-SFH4181BS-DB2EA2-1113TR-ND - Tape & Reel (TR)
475-SFH4181BS-DB2EA2-1113CT-ND - Cut Tape (CT)
475-SFH4181BS-DB2EA2-1113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4181BS-DB2EA2-1113
Description
INFRARED HIGH POWER OSLON P1616
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 931nm (912nm ~ 950nm) 2.8V 1A 630mW/sr @ 1A 70° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
630mW/sr @ 1A
Wavelength
931nm (912nm ~ 950nm)
Voltage - Forward (Vf) (Typ)
2.8V
Viewing Angle
70°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,57000 Kč47,57 Kč
1034,26900 Kč342,69 Kč
10026,29570 Kč2 629,57 Kč
50022,78284 Kč11 391,42 Kč
1 00021,63687 Kč21 636,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,66658 Kč41 333,16 Kč
4 00019,84515 Kč79 380,60 Kč
6 00019,42473 Kč116 548,38 Kč
10 00018,95052 Kč189 505,20 Kč
Manufacturers Standard Package
Unit Price without VAT:47,57000 Kč
Unit Price with VAT:57,55970 Kč