
SFH 4181BS-DB2EA2-11 | |
|---|---|
DigiKey Part Number | 475-SFH4181BS-DB2EA2-11-R18TR-ND - Tape & Reel (TR) 475-SFH4181BS-DB2EA2-11-R18CT-ND - Cut Tape (CT) 475-SFH4181BS-DB2EA2-11-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4181BS-DB2EA2-11 |
Description | IR OSLON BLACK-SERIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 919nm (912nm ~ 925nm) 2.8V 1A 630mW/sr @ 1A 70° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 630mW/sr @ 1A | |
Wavelength | 919nm (912nm ~ 925nm) | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 70° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 26,81880 Kč | 670,47 Kč |
| 100 | 23,92090 Kč | 2 392,09 Kč |
| 250 | 22,53672 Kč | 5 634,18 Kč |
| 500 | 21,70270 Kč | 10 851,35 Kč |
| 1 000 | 21,01606 Kč | 21 016,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,92520 Kč | 45 850,40 Kč |
| 4 000 | 22,02916 Kč | 88 116,64 Kč |
| 6 000 | 21,57051 Kč | 129 423,06 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

