Next-Gen infrared LEDs - with new IR:6 chip technology
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4180BS-FA2FB2-11-R18

DigiKey Part Number
475-SFH4180BS-FA2FB2-11-R18TR-ND - Tape & Reel (TR)
475-SFH4180BS-FA2FB2-11-R18CT-ND - Cut Tape (CT)
475-SFH4180BS-FA2FB2-11-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4180BS-FA2FB2-11-R18
Description
IR OSLON BLACK-SERIES
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 919nm (912nm ~ 925nm) 2.8V 1A 130° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
919nm (912nm ~ 925nm)
Voltage - Forward (Vf) (Typ)
2.8V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1025,99600 Kč259,96 Kč
2523,62680 Kč590,67 Kč
10021,02320 Kč2 102,32 Kč
25019,78180 Kč4 945,45 Kč
50019,03342 Kč9 516,71 Kč
1 00018,41756 Kč18 417,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,40840 Kč77 633,60 Kč
8 00018,71864 Kč149 749,12 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč