
SFH 41747 | |
|---|---|
DigiKey Part Number | 475-SFH41747TR-ND - Tape & Reel (TR) 475-SFH41747CT-ND - Cut Tape (CT) 475-SFH41747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 41747 |
Description | OSLON P1616 IR EMITTER, SFH 4174 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1.75V 1A 140mW/sr @ 1A 140° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 140mW/sr @ 1A | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 100 | 29,06960 Kč | 2 906,96 Kč |
| 500 | 25,23414 Kč | 12 617,07 Kč |
| 1 000 | 23,98392 Kč | 23 983,92 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

