
SFH 4172 | |
|---|---|
DigiKey Part Number | 475-SFH4172TR-ND - Tape & Reel (TR) 475-SFH4172CT-ND - Cut Tape (CT) 475-SFH4172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4172 |
Description | OSLON P1616 IR EMITTER, SFH 4172 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1.75V 1A 180mW/sr @ 1A 130° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 180mW/sr @ 1A | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 100 | 26,74730 Kč | 2 674,73 Kč |
| 500 | 23,15870 Kč | 11 579,35 Kč |
| 1 000 | 21,98869 Kč | 21 988,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,48992 Kč | 61 469,76 Kč |
| 6 000 | 19,72927 Kč | 118 375,62 Kč |
| 9 000 | 19,34000 Kč | 174 060,00 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

