SFH 4171 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 863
Unit Price: 48,51000 Kč
Datasheet
Infrared (IR) Emitter 860nm 1.75V 1A 320mW/sr @ 1A 70° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4171

DigiKey Part Number
475-SFH4171TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4171
Description
67000
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.75V 1A 320mW/sr @ 1A 70° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
320mW/sr @ 1A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.75V
Viewing Angle
70°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,18989 Kč40 379,78 Kč
4 00019,38331 Kč77 533,24 Kč
6 00018,97040 Kč113 822,40 Kč
10 00018,50474 Kč185 047,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,18989 Kč
Unit Price with VAT:24,42977 Kč