SFH 2770 A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 2770 A01

DigiKey Part Number
475-SFH2770A01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 2770 A01
Description
SENSOR PHOTODIODE 560NM 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 560nm 500ns 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Wavelength
560nm
Color - Enhanced
-
Spectral Range
480nm ~ 650nm
Diode Type
-
Responsivity @ nm
-
Response Time
500ns
Voltage - DC Reverse (Vr) (Max)
2 V
Current - Dark (Typ)
5pA
Active Area
0.16mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,93915 Kč23 817,45 Kč
6 0007,57074 Kč45 424,44 Kč
9 0007,38200 Kč66 438,00 Kč
15 0007,16905 Kč107 535,75 Kč
21 0007,04247 Kč147 891,87 Kč
30 0006,91908 Kč207 572,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93915 Kč
Unit Price with VAT:9,60637 Kč