SFH 2500 FA-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 2500 FA-Z

DigiKey Part Number
475-SFH2500FA-ZTR-ND - Tape & Reel (TR)
475-SFH2500FA-ZCT-ND - Cut Tape (CT)
475-SFH2500FA-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 2500 FA-Z
Description
SENSOR PHOTODIODE 900NM RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 5ns 30° Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 2500 FA-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
750nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
5ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
100pA
Active Area
1mm²
Viewing Angle
30°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,41000 Kč20,41 Kč
1014,35200 Kč143,52 Kč
10010,59210 Kč1 059,21 Kč
5008,91898 Kč4 459,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,37095 Kč8 370,95 Kč
2 0007,90582 Kč15 811,64 Kč
3 0007,66718 Kč23 001,54 Kč
5 0007,39777 Kč36 988,85 Kč
7 0007,23753 Kč50 662,71 Kč
10 0007,08126 Kč70 812,60 Kč
25 0006,73635 Kč168 408,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,41000 Kč
Unit Price with VAT:24,69610 Kč