MFR Recommended

SFH 229 FA RN18A | |
|---|---|
DigiKey Part Number | 475-SFH229FARN18ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 229 FA RN18A |
Description | SFH 229 FA RN18A |
Customer Reference | |
Detailed Description | Photodiode 900nm 10ns 34° Radial |
Datasheet | Datasheet |
Category | Response Time 10ns |
Manufacturer ams-OSRAM USA INC. | Voltage - DC Reverse (Vr) (Max) 20 V |
Packaging Tape & Reel (TR) | Current - Dark (Typ) 50pA |
Part Status Last Time Buy | Active Area 0.31mm² |
Wavelength 900nm | Viewing Angle 34° |
Spectral Range 730nm ~ 1100nm | Operating Temperature -40°C ~ 100°C |
Diode Type PIN | Mounting Type Through Hole |
Responsivity @ nm 0.6 A/W @ 850nm | Package / Case Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 203 FA AN23 | ams-OSRAM USA INC. | 0 | 475-SFH203FAAN23TB-ND | 5,91136 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,99162 Kč | 23 966,48 Kč |
| 8 000 | 5,84881 Kč | 46 790,48 Kč |
| 12 000 | 5,77727 Kč | 69 327,24 Kč |
| 20 000 | 5,69801 Kč | 113 960,20 Kč |
| 28 000 | 5,65169 Kč | 158 247,32 Kč |
| Unit Price without VAT: | 5,99162 Kč |
|---|---|
| Unit Price with VAT: | 7,24986 Kč |


