PLT5 510 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 201
Unit Price: 310,07000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT5 510

DigiKey Part Number
475-PLT5510-ND
Manufacturer
Manufacturer Product Number
PLT5 510
Description
LASER DIODE 515NM 10MW RAD 3LD
Customer Reference
Detailed Description
Laser Diode 515nm 10mW 7V 100mA Radial, Can - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
PLT5 510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Obsolete
Wavelength
515nm
Voltage - Input
7V
Current Rating (Amps)
100mA
Power (Watts)
10mW
Package / Case
Radial, Can - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes