
MIRA220 MINI SENSOR BOARD RGBNIR | |
|---|---|
DigiKey Part Number | 4991-MIRA220MINISENSORBOARDRGBNIR-ND |
Manufacturer | |
Manufacturer Product Number | MIRA220 MINI SENSOR BOARD RGBNIR |
Description | MIRA220 MINI SENSOR BOARD RGBNIR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mira220 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 2.2 Megapixel |
Manufacturer ams-OSRAM USA INC. | Interface I2C, MIPI CSI-2 |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Image Sensor | Utilized IC / Part Mira220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 932,45000 Kč | 1 932,45 Kč |
| 5 | 1 792,47400 Kč | 8 962,37 Kč |
| 10 | 1 740,27200 Kč | 17 402,72 Kč |
| 25 | 1 677,83240 Kč | 41 945,81 Kč |
| 50 | 1 635,08060 Kč | 81 754,03 Kč |
| 100 | 1 595,85010 Kč | 159 585,01 Kč |
| Unit Price without VAT: | 1 932,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 338,26450 Kč |





