
| MIRA050-1QM1D0 RW | |
|---|---|
| DigiKey Part Number | 4991-MIRA050-1QM1D0RW-ND | 
| Manufacturer | |
| Manufacturer Product Number | MIRA050-1QM1D0 RW | 
| Description | MONO BARE DIE; NON-STD. DEVICE! | 
| Customer Reference | |
| Detailed Description | CMOS Image Sensor 1080H x 960V 3.2µm x 3.2µm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | CMOS | |
| Pixel Size | 3.2µm x 3.2µm | |
| Active Pixel Array | 1080H x 960V | |
| Frames per Second | 240.0 | |
| Voltage - Supply | - | |
| Package / Case | - | |
| Supplier Device Package | - | |
| Operating Temperature | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic