LED Lighting COBs, Engines, Modules LED Module LED ENGIN LuxiGen® Red, Green, Blue, White (RGBW) Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module LED ENGIN LuxiGen® Red, Green, Blue, White (RGBW) Starboard
LZP-L0MD00-0000_G2 View 2

LZP-L0MD00-0000_G2

DigiKey Part Number
475-LZP-L0MD00-0000_G2-ND
Manufacturer
Manufacturer Product Number
LZP-L0MD00-0000_G2
Description
LED MOD LUXIGEN STARBRD 6335K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LED ENGIN LuxiGen® Red, Green, Blue, White (RGBW) Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Starboard
Manufacturer
ams-OSRAM USA INC.
Luminous Flux @ Current/Temperature
770lm Red, 1395lm Green, 296lm Blue, 1605lm White
Series
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA White
Packaging
Tray
Size / Dimension
27.60mm Dia
Part Status
Active
Height
10.10mm
Type
LED Module
Light Emitting Surface (LES)
10.50mm Dia
Color
Red, Green, Blue, White (RGBW)
Lens Type
Domed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 359,62000 Kč1 359,62 Kč
961 005,70135 Kč96 547,33 Kč
192978,56255 Kč187 884,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 359,62000 Kč
Unit Price with VAT:1 645,14020 Kč